XZCC12MCM40B

Telemecanique
996-XZCC12MCM40B
XZCC12MCM40B

Mfr.:

Description:
Sensor Fixings & Accessories SENSOR CONNECTOR 150V 3AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,02 € 14,02 €
14,01 € 70,05 €
11,91 € 119,10 €
11,28 € 282,00 €
10,75 € 537,50 €
10,23 € 1.023,00 €
10,12 € 5.060,00 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Sensor Fixings & Accessories
RoHS:  
REACH - SVHC:
Sensor Connectors
Brand: Telemecanique
Product Type: Sensor Hardware
Series: XZC
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
9031809090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.