XY2CZ801

Telemecanique
996-XY2CZ801
XY2CZ801

Mfr.:

Description:
Switch Fixings CABEL PULL SWITCH+OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,38 € 26,38 €
24,94 € 249,40 €
23,07 € 576,75 €
21,69 € 1.084,50 €
20,44 € 2.044,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Switch Fixings
XY2C
Brand: Telemecanique
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XY2C Emergency Stop Rope Pull Switches

Schneider Electric XY2C Emergency Stop Rope Pull Switches are designed for essential premises and on machines that are potentially dangerous when operating. These switches reduce the risks that could cause injury to persons or damage either to machines or work in progress. The XY2C line of switches comes in a robust metal enclosure to use in severe environments and conforms to EN/ISO 13850 and EN/IEC 60947-5-5A. Applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops, and surface treatment works.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS