XUSL4E14F076NM

Telemecanique
996-XUSL4E14F076NM
XUSL4E14F076NM

Mfr.:

Description:
Safety Light Curtains TYPE 4 14 mm resolution 760 mm prot ht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.035,37 € 2.035,37 €
1.902,73 € 9.513,65 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Safety Light Curtains
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Optical Sensors
Series: XUS
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Safety Light Curtains

Telemecanique Safety Light Curtains are safety sensors designed to provide automatic machine shutdown when a restricted area is breached. Telemecanique Safety Light Curtains are compliant with safety standards up to Type 4, SIL 3, and PLe, according to EN ISO 13849-1, IEC 62061, IEC 61496-1, and IEC 61496-2 standards. There are multi-beam versions for finger (14mm) and hand (30mm) detection and 2-, 3-, or 4-beam versions for body detection. These Safety Light Curtains can be used for virtually any hazardous machine requiring zone protection for the security of operators and equipment. Master-slave versions of the Type 4 models are available for daisy-chained functions, and models with IP69K sealed protection tubes are offered for harsh environments.