XUB2ANXNL2

Telemecanique
996-XUB2ANXNL2
XUB2ANXNL2

Mfr.:

Description:
Photoelectric Sensors PHOTO CYL PLAS TB SYS NPN CABLE 24V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,05 € 123,05 €
110,82 € 554,10 €
103,78 € 1.037,80 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Photoelectric Sensors
RoHS:  
Through-Beam
30 m
Red LED
NPN
Cable
12 VDC
24 VDC
- 30 C
+ 55 C
Brand: Telemecanique
IP Rating: IP65, IP67
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Photoelectric Sensors
Series: XUB
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

XUB Cylindrical Photoelectric Sensors

Telemecanique XUB Cylindrical Photoelectric Sensors are specifically designed for tight production spaces, featuring a miniature size with anti-corrosive or metal housing for installation in confined spaces within challenging environments. These rugged sensors boast a detection speed as fast as every half millisecond to ensure production rates are at their peak. The XUB components offer reliable detection through anti-interference function, and their coverage area can be expanded by placing the sensors side by side without mutual interference. Telemecanique XUB Cylindrical Photoelectric Sensors strongly resist light pollution to provide optimal optical performance and deliver real-time data through IO-Link. The series is ideal for packaging and material handling applications, such as sorting equipment, filling and labeling machines, and roller, belt, and chain conveyors.