XSDA500519H7

Telemecanique
996-XSDA500519H7
XSDA500519H7

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE SENSOR 264VAC 500MA XS

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,99 € 265,99 €
240,24 € 1.201,20 €
231,26 € 2.312,60 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
60 mm
NO/NC
Screw
Cable
12 VAC
240 VAC
XSD
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 10 Hz
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS