XSDA405539

Telemecanique
996-XSDA405539
XSDA405539

Mfr.:

Description:
Proximity Sensors - Industrial INDUCTIVE SENSOR 132VAC 500MA (MTRC)

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,29 € 248,29 €
209,49 € 1.047,45 €
194,68 € 1.946,80 €
193,60 € 4.840,00 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
RoHS:  
REACH - SVHC:
Inductive
40 mm
NO/NC
Screw
Cable
12 VAC
240 VAC
XSD
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 10 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 520,247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS