XS912S4PAM12

Telemecanique
996-XS912S4PAM12
XS912S4PAM12

Mfr.:

Description:
Proximity Sensors - Industrial DC PNP NO 3WIR FLUSH SN 10MM CONN M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,19 € 149,19 €
149,18 € 745,90 €
148,69 € 1.486,90 €
142,30 € 3.557,50 €
141,66 € 7.083,00 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
10 mm
PNP-NO
Panel Mount
Connector
M12
4 Pin
12 VDC
24 VDC
XS9
Brand: Telemecanique
Housing Material: Stainless Steel
IP Rating: IP68, IP69K
Maximum Frequency: 400 Hz
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.