XS8C4A1DPG13

Telemecanique
996-XS8C4A1DPG13
XS8C4A1DPG13

Mfr.:

Description:
Proximity Sensors - Industrial DC NO/NC 2WIRE FLUSH SN 20MM CONN PG13

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
202,59 € 202,59 €
170,93 € 854,65 €
158,85 € 1.588,50 €
157,97 € 3.949,25 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
20 mm
NO/NC
Screw
Cable
12 VDC
48 VDC
XS
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP65, IP67, IP69K
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 235,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS