XS8C2A1DAM12

Telemecanique
996-XS8C2A1DAM12
XS8C2A1DAM12

Mfr.:

Description:
Proximity Sensors - Industrial DC NO 2WIRE FLUSH SN 20MM CONN M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,60 € 180,60 €
180,58 € 1.805,80 €
179,57 € 4.489,25 €
179,56 € 8.978,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
20 mm
NO
Panel Mount
Connector
M12
4 Pin
12 VDC
48 VDC
XS
Brand: Telemecanique
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP65, IP67, IP69K
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 140,614 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OsiSense® XS Inductive Sensors

Telemecanique OsiSense® XS Inductive Sensors offers a wide range of options to meet demanding requirements. Features include contact-free metal detection, high operating ratings, fast response time, and excellent resistance to industrial environments. Telemecanique OsiSense XS Inductive Sensors offers a comprehensive range of inductive sensors for general-purpose applications as well as for assembly machines, robotics, machine tools, packaging, materials handling, food and beverage, and more.