XS7C4A1DPP20

Telemecanique
996-XS7C4A1DPP20
XS7C4A1DPP20

Mfr.:

Description:
Proximity Sensors - Industrial DC NO/NC 2WIRE FLUSH SN 15MM CONN M20

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
203,88 € 203,88 €
172,02 € 860,10 €
159,86 € 1.598,60 €
158,98 € 3.974,50 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
15 mm
NO/NC
Screw
Cable
12 VDC
48 VDC
XS7
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Plastic
IP Rating: IP65, IP67, IP69K
Maximum Frequency: 300 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 281,227 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS