XS7C2A1DAM12

Telemecanique
996-XS7C2A1DAM12
XS7C2A1DAM12

Mfr.:

Description:
Proximity Sensors - Industrial DC NO 2WIRE FLUSH SN 15MM CONN M12

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,71 € 115,71 €
115,70 € 1.157,00 €
110,25 € 2.756,25 €
107,62 € 5.381,00 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
15 mm
NO
Panel Mount
Connector
M12
4 Pin
12 VDC
48 VDC
XS
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Housing Material: Polybutylene Terephthalate (PBT)
IP Rating: IP65, IP67, IP69K
Maximum Frequency: 25 Hz, 300 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 145,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99