XS508B1DAL2

Telemecanique
996-XS508B1DAL2
XS508B1DAL2

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SENSOR 8MM DC 2 WIRE XS5

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,51 € 125,51 €
105,87 € 529,35 €
98,40 € 984,00 €
92,61 € 2.315,25 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Inductive
1.5 mm
NO
Cable Mount
Cable
2 m
12 VDC
48 VDC
OsiSense XS
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Brass
IP Rating: IP65, IP68
Maximum Frequency: 5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: OsiSense
Unit Weight: 78,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS