XS505R1PAM08

Telemecanique
996-XS505R1PAM08
XS505R1PAM08

Mfr.:

Description:
Proximity Sensors - Industrial M5 L39mm Stainless Sn0.8mm M8 Connector

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,33 € 137,33 €
115,84 € 579,20 €
107,66 € 1.076,60 €
101,33 € 2.533,25 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
RoHS:  
Inductive
0 mm
0.65 mm
PNP
Panel Mount
Connector
M8
12 V
24 V
XS
Brand: Telemecanique
Housing Material: Stainless Steel
IP Rating: IP67
Maximum Frequency: 5 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OsiSense® XS Inductive Sensors

Telemecanique OsiSense® XS Inductive Sensors offers a wide range of options to meet demanding requirements. Features include contact-free metal detection, high operating ratings, fast response time, and excellent resistance to industrial environments. Telemecanique OsiSense XS Inductive Sensors offers a comprehensive range of inductive sensors for general-purpose applications as well as for assembly machines, robotics, machine tools, packaging, materials handling, food and beverage, and more.