XS4P18PA370L01B

Telemecanique
996-XS4P18PA370L01B
XS4P18PA370L01B

Mfr.:

Description:
Proximity Sensors - Industrial 3 WIRE PNP NO INDUCTIVE SENSOR REMOTE

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
REACH - SVHC:
Inductive
8 mm
PNP-NO
Cable Mount
Cable with Connector
150 mm
12 VDC
48 VDC
XS4
Brand: Telemecanique
Housing Material: Polyphenylene Sulfide (PPS)
Maximum Frequency: 2 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8543704500
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.