XCSLF373741M3

Telemecanique
996-XCSLF373741M3
XCSLF373741M3

Mfr.:

Description:
Interlock Switches Metal INTLK w/ Powr, 24 Vac/dc, 19P Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.199,01 € 1.199,01 €
1.043,66 € 5.218,30 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Interlock Switches
RoHS:  
REACH - SVHC:
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Illuminated: Non-Illuminated
Product Type: Interlock Switches
Series: XCSL
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 1,098 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS