XCSDMP5002

Telemecanique
996-XCSDMP5002
XCSDMP5002

Mfr.:

Description:
Magnetic/Reed Switches SAFETY INTERLOCK 24VDC 100 MA, XCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
12
Expected 6/22/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,48 € 136,48 €
128,66 € 1.286,60 €
113,98 € 2.849,50 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Magnetic/Reed Switches
RoHS:  
Safety
SPDT
Red
Cable
Bulk
Brand: Telemecanique
Contact Position: 3
Current Rating: 100 mA
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: XCSD
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 250,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS