XCSDMC5902

Telemecanique
996-XCSDMC5902
XCSDMC5902

Mfr.:

Description:
Magnetic/Reed Switches SAFETY INTERLOCK 24VDC 100 MA, XCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,76 € 118,76 €
111,95 € 1.119,50 €
97,59 € 2.439,75 €
97,58 € 9.758,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Magnetic/Reed Switches
RoHS:  
Magnetic
SPDT
24 VAC
Red
Cable
Bulk
Brand: Telemecanique
Contact Position: Normally Close & Open
Current Rating: 100 mA
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: XCSD
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 101 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS