XCMH2121L2

Telemecanique
996-XCMH2121L2
XCMH2121L2

Mfr.:

Description:
Limit Switches LS PL MINI PL RLLR LV PLNGR NCNO SNAP 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 7/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,67 € 45,67 €
40,12 € 200,60 €
39,51 € 395,10 €
36,12 € 903,00 €
33,87 € 1.693,50 €
32,16 € 3.216,00 €
31,94 € 7.985,00 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Limit Switches
Non-Illuminated
DPDT
Roller Lever
100 mA, 750 mA
240 VAC
250 VDC
Screw
Chassis Mount
IP67
Actuator Material: Thermoplastic
Actuator Style: Roller Lever Plunger
Brand: Telemecanique
Cable Length: 2 m
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Life: 5000000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Series: XCMH
Factory Pack Quantity: 1
Subcategory: Switches
Type: XC Standard Miniature Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS