XCKP2121P16

Telemecanique
996-XCKP2121P16
XCKP2121P16

Mfr.:

Description:
Limit Switches LIMIT SWITCH 240VAC 3A XCKP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,99 € 68,99 €
68,98 € 344,90 €
57,11 € 571,10 €
52,98 € 1.324,50 €
51,91 € 2.595,50 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Limit Switches
Series: XCKP
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 86 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

XC Standard & Application-Specific Limit Switches

Telemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches are compliant with US and international standards and ideal for industrial machines in a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS