VM1PTOQ

Telemecanique
996-VM1PTOQ
VM1PTOQ

Mfr.:

Description:
Proximity Sensors - Industrial ULTRASONIC DUAL LEVEL SENSOR

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
125,35 € 125,35 €
125,34 € 1.253,40 €
119,94 € 2.998,50 €
116,86 € 5.843,00 €
114,80 € 11.480,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Ultrasonic
50.8 mm
508 mm
PNP-NO/NC
Panel Mount
Connector
M12
4 Pin
12 VDC
24 VDC
VM1PTO
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 300 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Virtu
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99