SC350A400FP

Telemecanique
996-SC350A400FP
SC350A400FP

Mfr.:

Description:
Proximity Sensors - Industrial Sensor, Ultrasonic

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,27 € 226,27 €
226,26 € 2.262,60 €
220,01 € 5.500,25 €
214,26 € 10.713,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Ultrasonic
101.6 mm
Discrete
Panel Mount
Cable with Connector
M8
4 Pin
12 VDC
24 VDC
SC350A
Brand: Telemecanique
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 500 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Superprox +
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.