SC300AF00FP

Telemecanique
996-SC300AF00FP
SC300AF00FP

Mfr.:

Description:
Proximity Sensors - Industrial SUPERPROX ULTRASONIC PROXIMITY SENSOR

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Ultrasonic
133.3 mm
Discrete
Cable Mount
Cable
12 VDC
24 VDC
SC300A
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Plastic
IP Rating: IP67
Maximum Frequency: 500 kHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Superprox +
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99