9036DW31S1

Telemecanique
996-9036DW31S1
9036DW31S1

Mfr.:

Description:
Level Sensors FLOAT SWITCH 575VAC 1HP D SPECIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
430,30 € 430,30 €
392,13 € 1.960,65 €
380,12 € 3.801,20 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Level Sensors
REACH - SVHC:
Brand: Telemecanique
Product Type: Liquid Level Sensors
Series: 9036
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS