9012GCW1

Telemecanique
996-9012GCW1
9012GCW1

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE SWITCH 480VAC 10AMP G +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
687,92 € 687,92 €
676,48 € 3.382,40 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Pressure Sensors - Industrial
REACH - SVHC:
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Pressure Sensors
Series: 9012
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032200000
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS