9012GAWM4

Telemecanique
996-9012GAWM4
9012GAWM4

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE SWITCH 480VAC 10AMP G +OPTIONS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Industrial Pressure Sensors
Series: 9012
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032200000
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS