9012GAW5S212

Telemecanique
996-9012GAW5S212
9012GAW5S212

Mfr.:

Description:
Pressure Sensors - Industrial PRESSURE SWITCH 480VAC 10AMP G SPECIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,24 € 381,24 €
347,49 € 1.737,45 €
336,09 € 3.360,90 €

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Pressure Sensors - Industrial
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Industrial Pressure Sensors
Series: 9012GA
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032200000
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS