9007C54JS3

Telemecanique
996-9007C54JS3
9007C54JS3

Mfr.:

Description:
Limit Switches LIMIT SWITCH 600V 10AMP C SPECIAL
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,82 € 282,82 €
242,33 € 1.211,65 €
231,46 € 2.314,60 €
224,06 € 5.601,50 €
224,05 € 11.202,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Limit Switches
Non-Illuminated
SPDT
Wobble
10 A
Plug-In
Brand: Telemecanique
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 18 C
Product Type: Limit Switches
Series: 9007C5
Factory Pack Quantity: 1
Subcategory: Switches
Type: Heavy Duty Industrial Limit Switch
Unit Weight: 567 g
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
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA Limit Switches

Telemecanique NEMA Limit Switches are designed to withstand harsh industrial environments and are available in a wide range of formats. These rugged and durable switches are compliant with US and international standards. Additional features include positive opening contacts, flexibility with many configurations available, and large-diameter shafts. Typical applications for Telemecanique NEMA Limit Switches include machine tools, Earth-moving equipment, packaging equipment, general transportation, textiles, and more.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS