9007AW38S3

Telemecanique
996-9007AW38S3
9007AW38S3

Mfr.:

Description:
Limit Switches LIMIT SWITCH 600VAC 10AMP AW +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
621,01 € 621,01 €
621,00 € 3.105,00 €
612,11 € 6.121,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Limit Switches
Non-Illuminated
Brand: Telemecanique
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Limit Switches
Series: 9007
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
TELEMECANIQUE SENSORS