9007AW18M11

Telemecanique
996-9007AW18M11
9007AW18M11

Mfr.:

Description:
Limit Switches LIMIT SWITCH 600VAC 10AMP AW +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
571,72 € 571,72 €
489,87 € 2.449,35 €
467,89 € 4.678,90 €
452,96 € 11.324,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Limit Switches
Non-Illuminated
DPDT
Lever
15 A
120 VAC, 240 VAC, 480 VAC, 600 VAC
125 VDC, 250 VDC, 600 VDC
1, 2, 4, 6, 6P, 12, 13
SMD/SMT
Screw
Actuator Style: Lever, Arm
Brand: Telemecanique
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 54 C
Product Type: Limit Switches
Series: 9007
Factory Pack Quantity: 1
Subcategory: Switches
Type: Heavy Duty Industrial Limit Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA Limit Switches

Telemecanique NEMA Limit Switches are designed to withstand harsh industrial environments and are available in a wide range of formats. These rugged and durable switches are compliant with US and international standards. Additional features include positive opening contacts, flexibility with many configurations available, and large-diameter shafts. Typical applications for Telemecanique NEMA Limit Switches include machine tools, Earth-moving equipment, packaging equipment, general transportation, textiles, and more.

FEATURED PRODUCTS
TELEMECANIQUE SENSORS