ZD20CDT

Teledyne Relays
881-ZD20CDT
ZD20CDT

Mfr.:

Description:
Solid State Relays - PCB Mount 1A 80VDC MILSPEC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,18 € 79,18 €
75,02 € 750,20 €
70,84 € 1.771,00 €
66,67 € 3.200,16 €
62,51 € 6.000,96 €
288 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Tube
PCB Mount
1 A
80 VDC
2 VDC to 3 VDC
DIP-6
MOSFET
20 mA
- 55 C
+ 105 C
9.91 mm (0.39 in)
6.35 mm (0.25 in)
3.81 mm (0.15 in)
ZD20CD
Brand: Teledyne Relays
Input to Output Isolation Method: Optical Isolation
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 48
Subcategory: Relays
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8541490000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.