SH24D25

Teledyne Relays
881-SH24D25
SH24D25

Mfr.:

Description:
Solid State Relays - SSRs 25A 12-275VAC Load 3-32VDC Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,15 € 62,15 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS: N
Solid State Relays
Controller
Panel Mount
25 A
12 VAC to 275 VAC
1 Form A (SPST-NO)
3.5 VDC to 32 VDC
10 mA to 13 mA
SH
Brand: Teledyne Relays
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 36
Subcategory: Relays
Termination Style: Screw
Unit Weight: 138,028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536410000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99