SD48D40-06

Teledyne Relays
881-SD48D40-06
SD48D40-06

Mfr.:

Description:
Solid State Relays - SSRs 40A 24-600VAC Zero Cross Faston

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Teledyne Relays SD48D50A
Teledyne Relays
Solid State Relays - SSRs 50A 24-600VAC Zero Cross

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Solid State Relays
Controller
Panel Mount
40 A
24 VAC to 600 VAC
1 Form A (SPST-NO)
4 VDC to 30 VDC
3 mA
SD
Brand: Teledyne Relays
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 36
Subcategory: Relays
Termination Style: Quick Connect
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Supplier has discontinued part and suggested a direct
replacement. Please verify form, fit and function.

If you have any additional questions, please contact a Mouser
Technical Sales Representative.

5-0214-10

Compliance Codes
TARIC:
8536411090
CNHTS:
8536419090
CAHTS:
8536410099
USHTS:
8536490080
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.