SCD20CDY

Teledyne Relays
881-SCD20CDY
SCD20CDY

Mfr.:

Description:
Solid State Relays - PCB Mount 15mA 18VDC In MILSPEC 90091-004

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 48   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,95 € 21.453,60 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Tube
1 A
60 VDC
0 VDC to 18 VDC
MOSFET
CD
Brand: Teledyne Relays
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 24
Subcategory: Relays
Part # Aliases: MILSPEC 90091-004 (SMT)
Unit Weight: 9,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99