SC75-2

Teledyne Relays
881-SC75-2
SC75-2

Mfr.:

Description:
Solid State Relays - PCB Mount 18mA 5.5VDC In protect/trip stat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 22   Multiples: 22
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,58 € 1.772,76 €
75,84 € 3.336,96 €
71,10 € 7.821,00 €
264 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
Tube
C75
Brand: Teledyne Relays
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 22
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.