SC60-10

Teledyne Relays
881-SC60-10
SC60-10

Mfr.:

Description:
Solid State Relays - PCB Mount Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 10/1/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,28 € 310,28 €
298,58 € 2.985,80 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
2.5 A
60 VDC
1.1 VDC to 1.5 VDC
DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
9.91 mm (0.39 in)
6.35 mm (0.25 in)
3.81 mm (0.15 in)
C60
Brand: Teledyne Relays
Input to Output Isolation Method: Optocoupler
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 48
Subcategory: Relays
Unit Weight: 5,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8541490000
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.