S20DC100

Teledyne Relays
881-S20DC100
S20DC100

Mfr.:

Description:
Solid State Relays - SSRs 100A. 200 VDC DC Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49

Stock:
49
Can Dispatch Immediately
On Order:
72
Expected 8/11/2026
108
Expected 9/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
434,51 € 434,51 €
420,67 € 4.206,70 €
420,48 € 10.512,00 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - SSRs
RoHS: N
Solid State Relays
Controller
Panel Mount
100 A
200 VDC
1 Form A (SPST-NO)
MOSFET
4.5 VDC to 32 VDC
25 mA to 42 mA
- 40 C
+ 90 C
S20DC100
58.2 mm
44.5 mm
28 mm
Tray
Brand: Teledyne Relays
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 36
Subcategory: Relays
Termination Style: Screw
Unit Weight: 145,295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.