RF310-5

Teledyne Relays
881-RF310-5
RF310-5

Mfr.:

Description:
High Frequency / RF Relays Relay

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
5 VDC
2 Form C (DPDT-NO, NC)
50 uA
Solder Pin
Non-Latching
450 mW
RF310
Brand: Teledyne Relays
Coil Resistance: 50 Ohms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: High Frequency Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090