RF303Y-12

Teledyne Relays
881-RF303Y-12
RF303Y-12

Mfr.:

Description:
High Frequency / RF Relays Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,39 € 20.347,50 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
12 VDC
2 Form C (DPDT-NO, NC)
1 A
Solder Pin
Non-Latching
200 mW
RF303
Brand: Teledyne Relays
Coil Current: 15 mA
Coil Resistance: 850 Ohms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: High Frequency Relays
Factory Pack Quantity: 250
Subcategory: Relays
Unit Weight: 7,597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99