RF131-12

Teledyne Relays
881-RF131-12
RF131-12

Mfr.:

Description:
High Frequency / RF Relays HIGH REPEATABILITY SPDT, BROADBAND 12 GHZ, 20 Gbps NON-LATCHING RF RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
307,95 € 307,95 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS:  
12 VDC
SPDT
0 Hz to 12 GHz
RF131
Bulk
Brand: Teledyne Relays
Coil Resistance: 460 Ohms
Mounting Style: SMD/SMT
Product Type: High Frequency Relays
Factory Pack Quantity: 100
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF131 & GRF131 Non-Latching RF Relays

Teledyne Relays RF131 and GRF131 Non-Latching RF Relays are single-pole, double-throw (SPDT) hermetic relays offering fail-safe functionality up to 18GHz. These non-latching RF relays operate over a -55°C to +85°C temperature range and provide minimal insertion loss and high isolation between signal paths. Teledyne Relays RF131 is a through-hole mount version that switches frequencies up to 12GHz with 20Gbps signal integrity. GRF131 is a surface-mount version with a ground shield to extend the frequency range to 18GHz and signal integrity to 40Gbps.