LS60D30C

Teledyne Relays
881-LS60D30C
LS60D30C

Mfr.:

Description:
Solid State Relays - PCB Mount
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
18 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,39 € 11.711,20 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - PCB Mount
LS
Brand: Teledyne Relays
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 80
Subcategory: Relays
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
8541490000
CAHTS:
8541490020
KRHTS:
8541409029
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LS Solid-State SIP Relays

Teledyne Relays LS Solid-State SIP Relays facilitate heat sinking by providing an interface surface. Teledyne LS Solid-State SIP Relays are designed with 16A, 25A, and 50A thyristors and can switch loads with high starting currents. The nominal switched currents depend on the size of the heat sink and are limited by the cross-section of the tracks of the printed circuit (mainly, 25A/30A). The relays use a direct-bonded copper substrate for thermal efficiency, thermal stress performance, and long-life expectancy. The series is UL recognized and ideal for use in motor control and lamp control applications.