J432-12M

Teledyne Relays
881-J432-12M
J432-12M

Mfr.:

Description:
High Frequency / RF Relays DPDT 12VDC 850ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,67 € 4.583,50 €
91,63 € 9.163,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS: N
12 VDC
2 Form C (DPDT-NO, NC)
Solder Pin
Non-Latching
200 mW
432
Brand: Teledyne Relays
Coil Resistance: 850 Ohms
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99