J116CM9-12M

Teledyne Relays
881-J116CM9-12M
J116CM9-12M

Mfr.:

Description:
High Frequency / RF Relays DPDT 12VDC 0.1ohm w/M9 pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 150   Multiples: 150
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,44 € 52.266,00 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS: N
12 VDC
2 Form C (DPDT-NO, NC)
1 A
Solder Pin
Non-Latching
369 mW
116C
Brand: Teledyne Relays
Coil Current: 36.1 mA
Coil Resistance: 100 mOhms
Product Type: High Frequency Relays
Factory Pack Quantity: 150
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.