CCR-33S80-R

Teledyne Relays
881-CCR-33S8O-R
CCR-33S80-R

Mfr.:

Description:
Coaxial Switches SPDT 12V Latch SMA Positive + Common

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 7/31/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,49 € 268,49 €
210,83 € 1.054,15 €
210,80 € 2.108,00 €
210,79 € 5.269,75 €
210,78 € 10.539,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SPDT
12 VDC
Connector
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Product Type: Coaxial Switches
Series: CCR-33S
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 46,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536500090
CAHTS:
8536410092
USHTS:
8536509065
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCR-33S / CR-33S RF Microwave Coaxial Switches

Teledyne Relays CCR-33S / CR-33S RF and Microwave Coaxial Switches are failsafe, latching, and multi-throw coaxial switches. CCR-33 series switches operate from DC-18GHz. CR-33S series switches operate from DC-22GHz and offer an expanded temperature range. All models available with indicator contacts, TTL drives, and more.

FEATURED PRODUCTS
TELEDYNE RELAYS