CCR-33S2C

Teledyne Relays
881-CCR-33S2C
CCR-33S2C

Mfr.:

Description:
Coaxial Switches Commercial Failsafe SPDT Coaxial Switch, Mini DC-18GHz, Female, 15VDC, Indicator Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
181,89 € 181,89 €
179,38 € 896,90 €

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Coaxial Switches
RoHS:  
SPDT
18 GHz
15 VDC
Solder Terminal
1.2:1
0.4 dB
65 dB
Brand: Teledyne Relays
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: CCR-33S
Subcategory: Switches
Unit Weight: 46,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536509065
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CCR-33S / CR-33S RF Microwave Coaxial Switches

Teledyne Relays CCR-33S / CR-33S RF and Microwave Coaxial Switches are failsafe, latching, and multi-throw coaxial switches. CCR-33 series switches operate from DC-18GHz. CR-33S series switches operate from DC-22GHz and offer an expanded temperature range. All models available with indicator contacts, TTL drives, and more.

FEATURED PRODUCTS
TELEDYNE RELAYS