712TN-5

Teledyne Relays
881-712TN-5
712TN-5

Mfr.:

Description:
High Frequency / RF Relays 5V DC-1GHz .15W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
187
Expected 9/16/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
282,81 € 282,81 €
257,86 € 2.578,60 €
253,39 € 6.334,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
1 GHz
Solder Pin
450 mW
712
Brand: Teledyne Relays
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: High Frequency Relays
Factory Pack Quantity: 250
Subcategory: Relays
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99