WaveJet 324-A

Teledyne LeCroy
940-WAVEJET324-A
WaveJet 324-A

Mfr.:

Description:
Benchtop Oscilloscopes 200MHZ 4CH 2GS/S INTLVD 500KPTS/CH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
200 MHz
2 GS/s (Interleaved), 1 GS/s (All Channels)
Color TFT, LCD
100 VAC to 240 VAC
Digital Oscilloscope
Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: 2 USB ports, GPIB and ethernet connections
Packaging: Bulk
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: WJ324-A
Unit Weight: 3,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Included: US, UK, and Euro Power Cords

Please contact a Mouser Technical Sales Representative for
further information.


5-0911-18

Compliance Codes
CNHTS:
9030201000
USHTS:
9030840000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LeCroy WaveJet™300A Oscilloscopes

LeCroy's WaveJet™ 300A Oscilloscopes offer many benefits that simplify the user's work and shorten debug time. One of the most significant features of these portable oscilloscopes from LeCroy is the Replay Mode that allows users to go back in time up to 1,024 consecutive waveforms to isolate and measure an anomaly. Other key features of the WaveJet™ 300A Oscilloscopes are 100, 200, 350, and 500MHz bandwidths; sample rates up to 2 GS/s; long waveform memory at 500 kpts/Ch; 26 automatic measurement parameters; 7.5" color display; multi-language user interface and help; USB host and device connections for printers, memory sticks and PC remote control; availability of GPIB and LAN connectivity; advanced triggering (Pulse Width, Period, Pulse Count and TV); and more. LeCroy Oscilloscopes are shipped with US, UK, and European power cords.
Learn more.