WaveAce 101

Teledyne LeCroy
940-WAVEACE101
WaveAce 101

Mfr.:

Description:
Benchtop Oscilloscopes DIG OSC 40MHZ 2CH 500MS/S 4KPTS/CH

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
40 MHz
500 MS/s
Color LCD
100 VAC to 240 VAC
Digital Oscilloscope
Global Power Cord Sets Included
Brand: Teledyne LeCroy
Interface Type: RS232, USB
Packaging: Bulk
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: WA101
Unit Weight: 2,300 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Included: US, UK, and Euro Power Cords

Please contact a Mouser Technical Sales Representative for
further information.


5-0911-18

Compliance Codes
CNHTS:
9030201000
USHTS:
9030840000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.