WJ-A-LAN

Teledyne LeCroy
940-WJ-A-LAN
WJ-A-LAN

Mfr.:

Description:
Test Accessories - Other 10/100BaseT Ethernet Interface forWJ 300A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Test Accessories - Other
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Network Adapter
10/100Base-T Interface
Gray, Green
Brand: Teledyne LeCroy
Packaging: Bulk
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
9030908956
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LeCroy WaveJet™300A Oscilloscopes

LeCroy's WaveJet™ 300A Oscilloscopes offer many benefits that simplify the user's work and shorten debug time. One of the most significant features of these portable oscilloscopes from LeCroy is the Replay Mode that allows users to go back in time up to 1,024 consecutive waveforms to isolate and measure an anomaly. Other key features of the WaveJet™ 300A Oscilloscopes are 100, 200, 350, and 500MHz bandwidths; sample rates up to 2 GS/s; long waveform memory at 500 kpts/Ch; 26 automatic measurement parameters; 7.5" color display; multi-language user interface and help; USB host and device connections for printers, memory sticks and PC remote control; availability of GPIB and LAN connectivity; advanced triggering (Pulse Width, Period, Pulse Count and TV); and more. LeCroy Oscilloscopes are shipped with US, UK, and European power cords.
Learn more.

FEATURED PRODUCTS
TELEDYNE LECROY