USB-TMSP2-M03-X

Teledyne LeCroy
940-USB-TMSP2-M03-X
USB-TMSP2-M03-X

Mfr.:

Description:
Protocol Analysers MERCURY T2P STANDARD ANALYZER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.409,90 € 3.409,90 €

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Protocol Analysers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB 2.0 Protocol Analyzer
512 MB
USB 2.0
Brand: Teledyne LeCroy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Analyzers
Series: MERCURY T2P
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: Mercury
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
EAR99

Mercury USB 2.0 Protocol Analyzers

Teledyne LeCroy Mercury USB 2.0 Protocol Analyzers are designed to generate, capture, and analyze high-speed communications traffic. These tools help developers to discover and correct persistent and intermittent errors and flaws in their product design. The Mercury Protocol Analyzers with USB 2.0 support are the small and flexible hardware-based analyzers in the industry.