USB-FE02-V01-X

Teledyne LeCroy
940-USB-FE02-V01-X
USB-FE02-V01-X

Mfr.:

Description:
Protocol Analysers Embedded USB Probe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Protocol Analysers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.3 V
Embedded USB Probe
USB 2.0
Without Auto Range
Auto Tuning: Without Auto Tuning
Brand: Teledyne LeCroy
Cable Type: Standard A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Defines a standard methodology for using USB in chip to chip communications
Interface Type: I2C, USB
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
EAR99